Outlet Strip, Power Strip, Surge Protector 1270J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUPER6TEL12

DigiKey Part Number
TL1164-ND
Manufacturer
Manufacturer Product Number
SUPER6TEL12
Description
SURGE SUPPR 7OUT 12'CORD W/RJ11
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1270J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
7
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
RJ11
Energy
1270J
Cord Length
12' (3.66m)
Approval Agency
CSA, cUL, FCC, UL
Features
-
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM214.48400RM2,144.84
Unit Price without VAT:RM214.48400
Unit Price with VAT:RM235.93240