
TLP608TEL | |
|---|---|
DigiKey Part Number | TL1762-ND |
Manufacturer | |
Manufacturer Product Number | TLP608TEL |
Description | SURGE PROTECT STRIP 6 OUTLET 8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 990J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 990J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM141.35583 | RM1,696.27 |
| Unit Price without VAT: | RM141.35583 |
|---|---|
| Unit Price with VAT: | RM155.49141 |



