
TLP610U30CLAMPB | |
|---|---|
DigiKey Part Number | 95-TLP610U30CLAMPB-ND |
Manufacturer | |
Manufacturer Product Number | TLP610U30CLAMPB |
Description | EATON TRIPP LITE SERIES 6-OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120VAC | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | 10' (3.05m) | |
Approval Agency | FCC | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM244.52000 | RM244.52 |
| 5 | RM228.22000 | RM1,141.10 |
| 10 | RM221.53800 | RM2,215.38 |
| 25 | RM213.00600 | RM5,325.15 |
| 50 | RM206.76960 | RM10,338.48 |
| 100 | RM200.71540 | RM20,071.54 |
| Unit Price without VAT: | RM244.52000 |
|---|---|
| Unit Price with VAT: | RM268.97200 |


