
TLP620DB | |
|---|---|
DigiKey Part Number | 95-TLP620DB-ND |
Manufacturer | |
Manufacturer Product Number | TLP620DB |
Description | EATON TRIPP LITE SERIES 6-OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1200J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120VAC | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1200J | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM159.96000 | RM159.96 |
| 5 | RM149.29400 | RM746.47 |
| 10 | RM144.92100 | RM1,449.21 |
| 25 | RM139.34040 | RM3,483.51 |
| 50 | RM135.26100 | RM6,763.05 |
| 100 | RM131.30090 | RM13,130.09 |
| 250 | RM126.24344 | RM31,560.86 |
| Unit Price without VAT: | RM159.96000 |
|---|---|
| Unit Price with VAT: | RM175.95600 |

