
TLP707TEL | |
|---|---|
DigiKey Part Number | TL299-ND |
Manufacturer | |
Manufacturer Product Number | TLP707TEL |
Description | SURGE SUPPRESSOR 15A 7OUT 7'CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R (7) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | RJ11 | |
Energy | 1080J | |
Cord Length | 7' (2.13m) | |
Approval Agency | CSA, cUL, FCC, UL | |
Features | - | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM100.36550 | RM2,007.31 |
| Unit Price without VAT: | RM100.36550 |
|---|---|
| Unit Price with VAT: | RM110.40205 |

