USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U050-003-COIL

DigiKey Part Number
TL2263-ND
Manufacturer
Manufacturer Product Number
U050-003-COIL
Description
CBL USB2.0 A PLUG-MCR B PLUG 3'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Unshielded
Color
Black
Features
Coiled, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.