
U040-006-C-FL | |
|---|---|
DigiKey Part Number | 95-U040-006-C-FL-ND |
Manufacturer | |
Manufacturer Product Number | U040-006-C-FL |
Description | CBL USB2.0 C PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.37000 | RM54.37 |
| 10 | RM46.21600 | RM462.16 |
| 25 | RM43.32120 | RM1,083.03 |
| 50 | RM41.25260 | RM2,062.63 |
| 100 | RM39.28420 | RM3,928.42 |
| 250 | RM36.82608 | RM9,206.52 |
| 500 | RM35.07034 | RM17,535.17 |
| 1,000 | RM34.77050 | RM34,770.50 |
| Unit Price without VAT: | RM54.37000 |
|---|---|
| Unit Price with VAT: | RM59.80700 |

