
U321-18N-20P-PM | |
|---|---|
DigiKey Part Number | TL2285-ND |
Manufacturer | |
Manufacturer Product Number | U321-18N-20P-PM |
Description | CBL ASSY USB F 3.0-20P SKT 1.5" |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle (2) 3.0 to Rectangular 20 pos Socket 1.50' (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB A Female Receptacle (2) 3.0 to Rectangular 20 pos Socket | |
Length | 1.50' (457.2mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | External |

