
U444-06N-V-C | |
|---|---|
DigiKey Part Number | TL1086-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-V-C |
Description | USB 3.1 GEN 1 USB-C TO VGA DISPL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | D-Sub HD15 Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM70.80400 | RM708.04 |
| Unit Price without VAT: | RM70.80400 |
|---|---|
| Unit Price with VAT: | RM77.88440 |



