Direct

UR050-001-24-10 | |
|---|---|
DigiKey Part Number | TL1794-ND |
Manufacturer | |
Manufacturer Product Number | UR050-001-24-10 |
Description | CBL USB2.0 A PLUG-MCR B PLUG 1' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.00' (304.8mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UR050-001-24G | Eaton Tripp Lite | 3,210 | TL1795-ND | RM25.02000 | Direct |



