
24W34BK | |
|---|---|
DigiKey Part Number | 6215-24W34BK-ND |
Manufacturer | |
Manufacturer Product Number | 24W34BK |
Description | PLUG WT 15A 277V 2P3W H/L BK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L7-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 277VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM126.28000 | RM126.28 |
| 10 | RM111.89600 | RM1,118.96 |
| 100 | RM99.16070 | RM9,916.07 |
| Unit Price without VAT: | RM126.28000 |
|---|---|
| Unit Price with VAT: | RM138.90800 |

