New at DigiKey
Power Connector Plug, Male Blades NEMA 1-15P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4862-BOX

DigiKey Part Number
6215-4862-BOX-ND
Manufacturer
Manufacturer Product Number
4862-BOX
Description
PLUG 15A 125V 2P2W VINYL STR YL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 1-15P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 1-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
NOM, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.83000RM18.83
10RM16.70600RM167.06
100RM14.80420RM1,480.42
1,000RM13.11914RM13,119.14
Manufacturers Standard Package
Unit Price without VAT:RM18.83000
Unit Price with VAT:RM20.71300