
AHCL1520C | |
|---|---|
DigiKey Part Number | 6215-AHCL1520C-ND |
Manufacturer | |
Manufacturer Product Number | AHCL1520C |
Description | CCL CONN 20A 250V 3PH 3P4W-BL&BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L15-20C Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Eaton Wiring Devices | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA L15-20C | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM156.66000 | RM156.66 |
| 10 | RM133.16200 | RM1,331.62 |
| 100 | RM113.20580 | RM11,320.58 |
| Unit Price without VAT: | RM156.66000 |
|---|---|
| Unit Price with VAT: | RM172.32600 |


