
4114N/2H8PU | |
|---|---|
DigiKey Part Number | 2266-4114N/2H8PU-ND |
Manufacturer | |
Manufacturer Product Number | 4114N/2H8PU |
Description | FAN,AXIAL,24VDC,332.5CFM,120W5A, |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 332.4 CFM (9.31m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 332.4 CFM (9.31m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 78.0dB(A) | |
Power (Watts) | 120 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM922.95000 | RM922.95 |
| Unit Price without VAT: | RM922.95000 |
|---|---|
| Unit Price with VAT: | RM1,015.24500 |


