Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 167.0 CFM (4.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4318NH3

DigiKey Part Number
381-2861-ND
Manufacturer
Manufacturer Product Number
4318NH3
Description
FAN AXIAL 119X32MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 167.0 CFM (4.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
167.0 CFM (4.68m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
55.0dB(A)
Power (Watts)
11.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
-
Weight
0.553 lb (250.84 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 52.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
45000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM216.03000RM216.03
10RM181.39000RM1,813.90
Unit Price without VAT:RM216.03000
Unit Price with VAT:RM237.63300

Other Suppliers on DigiKey

20In Stock
Ships from WEC