


4412L | |
|---|---|
DigiKey Part Number | 381-2671-ND |
Manufacturer | |
Manufacturer Product Number | 4412L |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 88.4 CFM (2.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4412L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 88.4 CFM (2.47m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 67500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM208.15000 | RM208.15 |
| 10 | RM169.29400 | RM1,692.94 |
| 36 | RM150.36028 | RM5,412.97 |
| Unit Price without VAT: | RM208.15000 |
|---|---|
| Unit Price with VAT: | RM228.96500 |















