
4550N | |
|---|---|
DigiKey Part Number | 381-2962-ND |
Manufacturer | |
Manufacturer Product Number | 4550N |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 85.2 CFM (2.39m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4550N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 85.2 CFM (2.39m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 16.50W | |
RPM | 2550 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 131°F (-10 ~ 55°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 42500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM229.58000 | RM229.58 |
| 10 | RM186.61000 | RM1,866.10 |
| 36 | RM164.73139 | RM5,930.33 |
| 72 | RM161.58931 | RM11,634.43 |
| Unit Price without VAT: | RM229.58000 |
|---|---|
| Unit Price with VAT: | RM252.53800 |



















