
4660N | |
|---|---|
DigiKey Part Number | 381-2681-ND |
Manufacturer | |
Manufacturer Product Number | 4660N |
Description | AC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sleeve 100.1 CFM (2.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 100.1 CFM (2.80m³/min) | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2950 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM255.90000 | RM255.90 |
| 10 | RM207.78400 | RM2,077.84 |
| 36 | RM186.90389 | RM6,728.54 |
| Unit Price without VAT: | RM255.90000 |
|---|---|
| Unit Price with VAT: | RM281.49000 |










