
55462.40760 | |
|---|---|
DigiKey Part Number | 55462.40760-ND |
Manufacturer | |
Manufacturer Product Number | 55462.40760 |
Description | HOT AIR FANS / BLOWERS |
Customer Reference | |
Detailed Description | Fan Blower 120VAC Sleeve |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | - | |
Width | 84.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower | |
Features | - | |
Noise | - | |
Power (Watts) | 41.00W | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Base Product Number |


