Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Sintec 21.2 CFM (0.594m³/min) 3 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

712F/2M-006

DigiKey Part Number
381-3321-ND
Manufacturer
Manufacturer Product Number
712F/2M-006
Description
FAN AXIAL 70X15MM 12VDC RECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Sintec 21.2 CFM (0.594m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
21.2 CFM (0.594m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
1.1 W
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM145.82000RM145.82
10RM118.94900RM1,189.49
40RM104.02000RM4,160.80
80RM103.37575RM8,270.06
Manufacturers Standard Package
Unit Price without VAT:RM145.82000
Unit Price with VAT:RM160.40200