
8315100059 | |
|---|---|
DigiKey Part Number | 381-8315100059-ND |
Manufacturer | |
Manufacturer Product Number | 8315100059 |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 382.0 CFM (10.70m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 70.0dB(A) |
Packaging Bulk | Power (Watts) 98 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150mm H | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Width 50.80mm | Voltage Range 36 ~ 72VDC |
Air Flow 382.0 CFM (10.70m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,003.50000 | RM1,003.50 |
| 10 | RM794.33700 | RM7,943.37 |
| 32 | RM724.52875 | RM23,184.92 |
| Unit Price without VAT: | RM1,003.50000 |
|---|---|
| Unit Price with VAT: | RM1,103.85000 |









