
8315100136 | |
|---|---|
DigiKey Part Number | 381-8315100136-ND |
Manufacturer | |
Manufacturer Product Number | 8315100136 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 103.0 CFM (2.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features PWM Control, Speed Sensor (Tach) |
Series | Noise 71.0dB(A) |
Packaging Bulk | Power (Watts) 26 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Width 38.00mm | Voltage Range 8 ~ 16VDC |
Air Flow 103.0 CFM (2.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM408.39000 | RM408.39 |
| 10 | RM325.02200 | RM3,250.22 |
| 36 | RM284.20472 | RM10,231.37 |
| 72 | RM278.96875 | RM20,085.75 |
| Unit Price without VAT: | RM408.39000 |
|---|---|
| Unit Price with VAT: | RM449.22900 |









