
8315100162 | |
|---|---|
DigiKey Part Number | 381-8315100162-ND |
Manufacturer | |
Manufacturer Product Number | 8315100162 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 126.5 CFM (3.54m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 76.0dB(A) |
Series | Power (Watts) 44 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Width 38.00mm | Voltage Range 16 ~ 32VDC |
Air Flow 126.5 CFM (3.54m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM459.39000 | RM459.39 |
| 10 | RM365.32400 | RM3,653.24 |
| 36 | RM319.40472 | RM11,498.57 |
| 72 | RM316.04944 | RM22,755.56 |
| Unit Price without VAT: | RM459.39000 |
|---|---|
| Unit Price with VAT: | RM505.32900 |










