
8315100164 | |
|---|---|
DigiKey Part Number | 381-8315100164-ND |
Manufacturer | |
Manufacturer Product Number | 8315100164 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 103.0 CFM (2.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 103.0 CFM (2.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 71.0dB(A) | |
Power (Watts) | 26 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM418.82000 | RM418.82 |
| 10 | RM333.27300 | RM3,332.73 |
| 36 | RM291.41222 | RM10,490.84 |
| 72 | RM286.58569 | RM20,634.17 |
| Unit Price without VAT: | RM418.82000 |
|---|---|
| Unit Price with VAT: | RM460.70200 |











