
G3G120-BB03-16 | |
|---|---|
DigiKey Part Number | G3G120-BB03-16-ND |
Manufacturer | |
Manufacturer Product Number | G3G120-BB03-16 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 178mm L x 193.5mm H Ball 3 Wire Leads, 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 178mm L x 193.5mm H | |
Width | 229.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Electronic Commutation (EC), PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 41.00W | |
RPM | 2200 RPM | |
Termination | 3 Wire Leads, 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |

