
M2E068-DF13-79 | |
|---|---|
DigiKey Part Number | 381-2871-ND |
Manufacturer | |
Manufacturer Product Number | M2E068-DF13-79 |
Description | MOTOR 115VAC 120W 3000RPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 92mm Dia Ball 6 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 92mm Dia | |
Width | 103.8mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 120W | |
RPM | 3000 RPM | |
Termination | 6 Wire Leads with Splice Terminals | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | CE | |
Weight | 4.2 lbs (1.9 kg) | |
Current Rating (Amps) | 1.15A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,084.21000 | RM1,084.21 |
| 10 | RM857.84400 | RM8,578.44 |
| 30 | RM786.71967 | RM23,601.59 |
| Unit Price without VAT: | RM1,084.21000 |
|---|---|
| Unit Price with VAT: | RM1,192.63100 |




