
R2G175-AB31-14 | |
|---|---|
DigiKey Part Number | R2G175-AB31-14-ND |
Manufacturer | |
Manufacturer Product Number | R2G175-AB31-14 |
Description | FAN IMP MTRZD 175X69MM 12VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 175mm Dia Ball 262.0 CFM (7.34m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 262.0 CFM (7.34m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 64.0dB(A) | |
Power (Watts) | 30 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |

