
R2S175-AB60-38 | |
|---|---|
DigiKey Part Number | 381-3122-ND |
Manufacturer | |
Manufacturer Product Number | R2S175-AB60-38 |
Description | FAN IMP MTRZD 175X62MM 115VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 175mm Dia Ball 253.0 CFM (7.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 175mm Dia | |
Width | 62.00mm | |
Air Flow | 253.0 CFM (7.08m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 54.0dB(A) | |
Power (Watts) | 65.0W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM482.61000 | RM482.61 |
| 10 | RM383.66500 | RM3,836.65 |
| 30 | RM341.93033 | RM10,257.91 |
| 50 | RM333.07820 | RM16,653.91 |
| Unit Price without VAT: | RM482.61000 |
|---|---|
| Unit Price with VAT: | RM530.87100 |

