


RL65-21/12 | |
|---|---|
DigiKey Part Number | 381-2433-ND |
Manufacturer | |
Manufacturer Product Number | RL65-21/12 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 32.9 CFM (0.921m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 93.5mm H | |
Width | 33.00mm | |
Air Flow | 32.9 CFM (0.921m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 62.0dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.37 lb (167.83 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6.8 ~ 13.8VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM304.13000 | RM304.13 |
| 10 | RM242.54200 | RM2,425.42 |
| 36 | RM212.15806 | RM7,637.69 |
| 72 | RM204.14125 | RM14,698.17 |
| Unit Price without VAT: | RM304.13000 |
|---|---|
| Unit Price with VAT: | RM334.54300 |


