
W1G230-EB97-01 | |
|---|---|
DigiKey Part Number | 381-3578-ND |
Manufacturer | |
Manufacturer Product Number | W1G230-EB97-01 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 280mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 280mm Dia | |
Width | 78.50mm | |
Air Flow | - | |
Static Pressure | 0.145 in H2O (36.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 23.00W | |
RPM | 1500 RPM | |
Termination | 3 Wire Leads with Splice Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 122°F (-30 ~ 50°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |

