
W2K121-AA01-13 | |
|---|---|
DigiKey Part Number | W2K121-AA01-13-ND |
Manufacturer | |
Manufacturer Product Number | W2K121-AA01-13 |
Description | FAN AXIAL 127X38MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 121.0 CFM (3.39m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 121.0 CFM (3.39m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 17.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |

