Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 623.0 CFM (17.44m³/min) Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 623.0 CFM (17.44m³/min) Terminal Block
Wiring an EC Motor - Three phase motor wiring instructions

W3G200-HD23-10

DigiKey Part Number
381-2812-ND
Manufacturer
Manufacturer Product Number
W3G200-HD23-10
Description
FAN AXIAL 115V 225X80MM 623CF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 623.0 CFM (17.44m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
623.0 CFM (17.44m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC)
Noise
-
Power (Watts)
65.0W
RPM
2900 RPM
Termination
Terminal Block
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CE, cURus, VDE
Weight
3.7 lbs (1.7 kg)
Current Rating (Amps)
1A
Voltage Range
100 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polypropylene (PP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,465.92000RM1,465.92
10RM1,370.43400RM13,704.34
Manufacturers Standard Package
Unit Price without VAT:RM1,465.92000
Unit Price with VAT:RM1,612.51200

Other Suppliers on DigiKey

2In Stock
Ships from WEC