Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball 1120.0 CFM (31.36m³/min) Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3G250-HK19-11

DigiKey Part Number
381-2815-ND
Manufacturer
Manufacturer Product Number
W3G250-HK19-11
Description
FAN AXIAL 230V 280X80MM 1120CFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 280mm L x 280mm H Ball 1120.0 CFM (31.36m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
125W
Manufacturer
ebm-papst Inc.
RPM
2700 RPM
Series
Termination
Terminal Block
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Voltage - Rated
230VAC
Approval Agency
UL
Size / Dimension
Square - 280mm L x 280mm H
Weight
7.6 lbs (3.4 kg)
Width
80.00mm
Current Rating (Amps)
1.1A
Air Flow
1120.0 CFM (31.36m³/min)
Voltage Range
200 ~ 240VAC
Bearing Type
Ball
Material - Frame
Aluminum
Fan Type
Tubeaxial
Material - Blade
Polypropylene (PP)
Features
PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,953.22000RM1,953.22
10RM1,857.18200RM18,571.82
Manufacturers Standard Package
Unit Price without VAT:RM1,953.22000
Unit Price with VAT:RM2,148.54200

Other Suppliers on DigiKey

5In Stock
Ships from WEC