
W4E315-CS22-70 | |
|---|---|
DigiKey Part Number | 381-3619-ND |
Manufacturer | |
Manufacturer Product Number | W4E315-CS22-70 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 119.8mm | |
Air Flow | - | |
Static Pressure | 0.321 in H2O (80.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 160W | |
RPM | 1510 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CSA, UL | |
Current Rating (Amps) | 1.34A | |
Voltage Range | - | |
Material - Frame | Steel, Plastic Coating | |
Material - Blade | Steel, Polypropylene (PP) Coating | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,320.73000 | RM1,320.73 |
| 10 | RM1,227.20800 | RM12,272.08 |
| Unit Price without VAT: | RM1,320.73000 |
|---|---|
| Unit Price with VAT: | RM1,452.80300 |

