
W4E350-CN25-70 | |
|---|---|
DigiKey Part Number | 381-3620-ND |
Manufacturer | |
Manufacturer Product Number | W4E350-CN25-70 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 460mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 460mm Dia | |
Width | 132.3mm | |
Air Flow | - | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 215W | |
RPM | 1390 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CE, CSA, UL | |
Current Rating (Amps) | 1.80A | |
Voltage Range | - | |
Material - Frame | Steel, Plastic Coating | |
Material - Blade | Polypropylene (PP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,563.31000 | RM1,563.31 |
| 10 | RM1,467.04300 | RM14,670.43 |
| Unit Price without VAT: | RM1,563.31000 |
|---|---|
| Unit Price with VAT: | RM1,719.64100 |

