Adhesive Transfer Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 98' (30.0m) 33 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM663

DigiKey Part Number
4307-FM663-ND
Manufacturer
Manufacturer Product Number
FM663
Description
TAPE ADHSV TRNSFR BLK 1/2"X33YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 98' (30.0m) 33 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bag
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
-
Thickness
0.0591" (59.1 mils, 1.500mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
98' (30.0m) 33 yds
Color
Black
Usage
-
Temperature Range
176°F (80°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM247.39000RM247.39
10RM190.85000RM1,908.50
25RM173.22920RM4,330.73
50RM161.41780RM8,070.89
100RM150.77120RM15,077.12
250RM138.29132RM34,572.83
Manufacturers Standard Package
Unit Price without VAT:RM247.39000
Unit Price with VAT:RM272.12900