
E1SFA18-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-E1SFA18-25.000MTR-ND - Tape & Reel (TR) 2773-E1SFA18-25.000MCT-ND - Cut Tape (CT) 2773-E1SFA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SFA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package HC-49/UP |
Frequency Stability ±50ppm | Size / Dimension 0.457" L x 0.191" W (11.60mm x 4.85mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-20-3X-EN-TR | ECS Inc. | 44,997 | XC1798CT-ND | RM63.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.08700 | RM10.87 |
| 25 | RM1.02920 | RM25.73 |
| 50 | RM0.98740 | RM49.37 |
| 100 | RM0.94640 | RM94.64 |
| 250 | RM0.89484 | RM223.71 |
| 500 | RM0.85782 | RM428.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.82232 | RM822.32 |
| 2,000 | RM0.78830 | RM1,576.60 |
| 3,000 | RM0.76905 | RM2,307.15 |
| 5,000 | RM0.74548 | RM3,727.40 |
| 7,000 | RM0.73035 | RM5,112.45 |
| 10,000 | RM0.71465 | RM7,146.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

