27.12 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216JA10-27.120M TR

DigiKey Part Number
2773-EB1216JA10-27.120MTR-ND - Tape & Reel (TR)
2773-EB1216JA10-27.120MCT-ND - Cut Tape (CT)
2773-EB1216JA10-27.120MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB1216JA10-27.120M TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,374
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM4.55100RM45.51
25RM4.30240RM107.56
50RM4.12440RM206.22
100RM3.95380RM395.38
250RM3.73920RM934.80
500RM3.58454RM1,792.27
1,000RM3.43639RM3,436.39
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400