
EB1216JA10-32.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216JA10-32.000MTR-ND - Tape & Reel (TR) 2773-EB1216JA10-32.000MCT-ND - Cut Tape (CT) 2773-EB1216JA10-32.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216JA10-32.000M TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.55100 | RM45.51 |
| 25 | RM4.30240 | RM107.56 |
| 50 | RM4.12440 | RM206.22 |
| 100 | RM3.95380 | RM395.38 |
| 250 | RM3.73920 | RM934.80 |
| 500 | RM3.58454 | RM1,792.27 |
| 1,000 | RM3.43639 | RM3,436.39 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

