50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2E2H-50.000M TR

DigiKey Part Number
2773-EB13E2E2H-50.000MTR-ND - Tape & Reel (TR)
2773-EB13E2E2H-50.000MCT-ND - Cut Tape (CT)
2773-EB13E2E2H-50.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2E2H-50.000M TR
Description
OSC XO 50MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM4.34600RM43.46
25RM4.11160RM102.79
50RM3.94160RM197.08
100RM3.77810RM377.81
250RM3.57296RM893.24
500RM3.42520RM1,712.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.28364RM3,283.64
2,000RM3.14796RM6,295.92
3,000RM3.07127RM9,213.81
5,000RM2.97734RM14,886.70
7,000RM2.91707RM20,419.49
10,000RM2.85455RM28,545.50
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000