
EB13E2H2H-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-16.000MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-16.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-16.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-16.000M TR |
Description | OSC XO 16MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.34600 | RM43.46 |
| 25 | RM4.11160 | RM102.79 |
| 50 | RM3.94160 | RM197.08 |
| 100 | RM3.77810 | RM377.81 |
| 250 | RM3.57296 | RM893.24 |
| 500 | RM3.42520 | RM1,712.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.28364 | RM3,283.64 |
| 2,000 | RM3.14796 | RM6,295.92 |
| 3,000 | RM3.07127 | RM9,213.81 |
| 5,000 | RM2.97734 | RM14,886.70 |
| 7,000 | RM2.91707 | RM20,419.49 |
| 10,000 | RM2.85455 | RM28,545.50 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

