27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-27.000M TR

DigiKey Part Number
2773-EB13E2H2H-27.000MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-27.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-27.000M TR
Description
OSC XO 27MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX3M27.000B10G40TNNShenzhen SCTF Electronics72,0005852-SX3M27.000B10G40TNNTR-NDRM5.47700Parametric Equivalent
SX3M27.000B20F30TNNShenzhen SCTF Electronics72,0005852-SX3M27.000B20F30TNNTR-NDRM5.31900Parametric Equivalent
In-Stock: 943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM4.03900RM40.39
25RM3.81720RM95.43
50RM3.66020RM183.01
100RM3.50860RM350.86
250RM3.31780RM829.45
500RM3.18060RM1,590.30
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500