33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-33.333M TR

DigiKey Part Number
2773-EB13E2H2H-33.333MTR-ND - Tape & Reel (TR)
2773-EB13E2H2H-33.333MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-33.333MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-33.333M TR
Description
OSC XO 33.333MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,342
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM4.34600RM43.46
25RM4.11160RM102.79
50RM3.94160RM197.08
100RM3.77810RM377.81
250RM3.57296RM893.24
500RM3.42520RM1,712.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.28364RM3,283.64
2,000RM3.14796RM6,295.92
3,000RM3.07127RM9,213.81
5,000RM2.97734RM14,886.70
7,000RM2.91707RM20,419.49
10,000RM2.85455RM28,545.50
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000