
EB1620JA10-24.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1620JA10-24.000MTR-ND - Tape & Reel (TR) 2773-EB1620JA10-24.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1620JA10-24.000M TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.24200 | RM22.42 |
| 25 | RM2.11960 | RM52.99 |
| 50 | RM2.03220 | RM101.61 |
| 100 | RM1.94830 | RM194.83 |
| 250 | RM1.84264 | RM460.66 |
| 500 | RM1.76638 | RM883.19 |
| 1,000 | RM1.69329 | RM1,693.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.58368 | RM4,751.04 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

