
ECS-060-18-20BM-JEN-TR | |
|---|---|
DigiKey Part Number | XC2349TR-ND - Tape & Reel (TR) XC2349CT-ND - Cut Tape (CT) XC2349DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-060-18-20BM-JEN-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-060-18-20BM-JEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM4.90100 | RM49.01 |
| 25 | RM4.63640 | RM115.91 |
| 50 | RM4.44520 | RM222.26 |
| 100 | RM4.26070 | RM426.07 |
| 250 | RM4.02936 | RM1,007.34 |
| 500 | RM3.86278 | RM1,931.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.70313 | RM3,703.13 |
| 2,000 | RM3.55018 | RM7,100.36 |
| 3,000 | RM3.46372 | RM10,391.16 |
| 5,000 | RM3.35783 | RM16,789.15 |
| 7,000 | RM3.28990 | RM23,029.30 |
| 10,000 | RM3.21942 | RM32,194.20 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |









