
ECS-100-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2016-2-ND - Tape & Reel (TR) XC2016-1-ND - Cut Tape (CT) XC2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-7SX-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.66000 | RM14.66 |
| 10 | RM12.72200 | RM127.22 |
| 25 | RM12.03280 | RM300.82 |
| 50 | RM11.53480 | RM576.74 |
| 100 | RM11.05800 | RM1,105.80 |
| 250 | RM10.54944 | RM2,637.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.61313 | RM9,613.13 |
| 2,000 | RM9.21716 | RM18,434.32 |
| 3,000 | RM8.99329 | RM26,979.87 |
| Unit Price without VAT: | RM14.66000 |
|---|---|
| Unit Price with VAT: | RM16.12600 |



