11.0592 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-S-7SX-TR

DigiKey Part Number
XC1218TR-ND - Tape & Reel (TR)
XC1218CT-ND - Cut Tape (CT)
XC1218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-110.5-S-7SX-TR
Description
CRYSTAL 11.0592MHZ SERIES SMD
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-S-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,613
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.50000RM14.50
10RM12.61200RM126.12
25RM11.92560RM298.14
50RM11.43160RM571.58
100RM10.95910RM1,095.91
250RM10.44320RM2,610.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.52712RM9,527.12
2,000RM9.13466RM18,269.32
3,000RM8.91282RM26,738.46
Manufacturers Standard Package
Unit Price without VAT:RM14.50000
Unit Price with VAT:RM15.95000