25 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100A-250

DigiKey Part Number
XC315-ND
Manufacturer
Manufacturer Product Number
ECS-100A-250
Description
XTAL OSC XO 25.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100A-250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Height - Seated (Max)
0.200" (5.08mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM12.37000RM12.37
10RM10.76400RM107.64
25RM10.18080RM254.52
50RM9.76020RM488.01
100RM9.35630RM935.63
250RM8.84876RM2,212.19
500RM8.48338RM4,241.69
1,000RM8.13338RM8,133.38
2,500RM7.69324RM19,233.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.37000
Unit Price with VAT:RM13.60700