
ECS-122.8-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2301TR-ND - Tape & Reel (TR) XC2301CT-ND - Cut Tape (CT) XC2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-33-JGN-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.59600 | RM15.96 |
| 25 | RM1.50840 | RM37.71 |
| 50 | RM1.44600 | RM72.30 |
| 100 | RM1.38570 | RM138.57 |
| 250 | RM1.31060 | RM327.65 |
| 500 | RM1.25630 | RM628.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.20430 | RM1,204.30 |
| 2,000 | RM1.14621 | RM2,292.42 |
| 3,000 | RM1.06754 | RM3,202.62 |
| 5,000 | RM0.98874 | RM4,943.70 |
| 7,000 | RM0.96736 | RM6,771.52 |
| 10,000 | RM0.94613 | RM9,461.30 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |





