12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-5PX-TR

DigiKey Part Number
XC1289TR-ND - Tape & Reel (TR)
XC1289CT-ND - Cut Tape (CT)
XC1289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-18-5PX-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,083
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.07000RM1.07
10RM0.91600RM9.16
25RM0.86600RM21.65
50RM0.83020RM41.51
100RM0.79590RM79.59
250RM0.75288RM188.22
500RM0.72166RM360.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.69180RM691.80
2,000RM0.66321RM1,326.42
3,000RM0.64701RM1,941.03
5,000RM0.62717RM3,135.85
7,000RM0.61444RM4,301.08
10,000RM0.60123RM6,012.30
Manufacturers Standard Package
Unit Price without VAT:RM1.07000
Unit Price with VAT:RM1.17700